Kingbright APT1608SYCK/J3-PRV

Single-color LEDs; KINGBRIGHT; APT1608SYCK/J3-PRV; Yellow; 120 °; 2 V; 0603
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APT1608SYCK/J3-PRV.

IHS

Datasheet4 pages5 years ago

HQonline

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+263%

CAD Models

Download Kingbright APT1608SYCK/J3-PRV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPG1608SYKC/T
APG1608SYKC/T YELLOW LED, 590 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, 1.6mm
KingbrightAPHB1608CGKSYKC
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
Single Color LED, Super Yellow, Clear, 1.2mm
LED Uni-Color Yellow 593nm 2-Pin Chip 0603(1608Metric) T/R
VCC VAOL-S6YP4 LED SMT 0603 1.9V 16mcd 120deg Yellow 3K

Descriptions

Descriptions of Kingbright APT1608SYCK/J3-PRV provided by its distributors.

Single-color LEDs; KINGBRIGHT; APT1608SYCK/J3-PRV; Yellow; 120 °; 2 V; 0603
Single Color LED, Super Bright Yellow, Water Clear, 1.2mm
LED Uni-Color SB. Yellow 590nm 2-Pin Chip LED T/R
Yellow 1.6 x 0.8 mm 120° 320 mcd Clear 2 V Surface Mount Chip LED Lamp
Standard LEDs - SMD SMD CHIP LED LAMP 1.6x0.8mm BRT YELLOW
590nm 120¡ã 2V 20mA , , 0603 , 1.6mm*800¦Ìm*750¦Ìm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT1608SYCK/J3-PRV.
  • APT1608SYCK/J3PRV
  • APT1608SYCKJ3-PRV