Lumex SML-LXFT0603SOC-TR

1.6X.8Mm Smt Led, alingap Org, Wtr Clr Rohs Compliant: Yes |Lumex SML-LXFT0603SOC-TR
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXFT0603SOC-TR.

IHS

Datasheet1 page18 years ago

JRH Electronics

Inventory History

3 month trend:
-5.38%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Amber, Colorless Clear, 2.4mm
Single Color LED, Super Orange, Clear, 1.2mm
1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR

Descriptions

Descriptions of Lumex SML-LXFT0603SOC-TR provided by its distributors.

1.6X.8Mm Smt Led, alingap Org, Wtr Clr Rohs Compliant: Yes |Lumex SML-LXFT0603SOC-TR
Single Color LED, Super Orange, Clear, 1.2mm
LED Uni-Color Orange 610nm 2-Pin T/R
610nm 120¡ã 2V 20mA , , 0603 , 1.6mm*800¦Ìm*750¦Ìm
Surface Mount LED Lamps Surface Mount LEDs

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION