
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-1754-1-ND | 24,247 | 1 | Cut Tape | ||||||||
| TTI | APHBM2012SURKZGC | 0 | 4K | Tape & Reel | 5h | |||||||
| Future Electronics | APHBM2012SURKZGC | 0 | 2K | Tape & Reel | ||||||||
| Mouser | 604-APHBM2012SURKZGC | 741 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | APHBM2012SURKZGC | 10,000 | 1 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Kingbright APHBM2012SURKZGC.
Download Kingbright APHBM2012SURKZGC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Kingbright APHBM2012SURKZGC provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APHBM2012SURKZGC.