Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APT2012MGC

Led Low-Power Uni-Color Mega Green |Kingbright APT2012MGC
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APT2012MGC.

HQonline

Datasheet5 pages10 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-24.12%

CAD Models

Download Kingbright APT2012MGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bi-Color Blue/Green Chip LED, 4-Pin, 1.25x2mm, 460/574nm
LED GREEN CLEAR 0805 SMD / Green 565nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
Green 0805 - 2 x 1.25 x 1.10 mm 140° Clear 15 mcd 2.1 V Surface Mount LED
0805 SMT LED, YELLOWGREEN, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Green 2 x 1.25 mm 0805 140° Water Clear 10 mcd 2.2 V Surface Mount LED MSL 3

Descriptions

Descriptions of Kingbright APT2012MGC provided by its distributors.

Led Low-Power Uni-Color Mega Green |Kingbright APT2012MGC
Single Color LED, Mega Green, Water Clear, 1.3mm
LED Uni-Color Green 574nm 2-Pin Chip LED T/R
Green SMD LED, 570nm, 120¡ã, 70mcd, 20mA, 0805
Mega Green Min 36 mcd Typical 70 mcd 120° Water Clear Surface Mount LED
2x1.25mm LED MEGA GREEN 60mcd 140º SMT
574nm 120° 2.1V 20mA With flat top,rectangle transparent colourless,green 0805 standard mounting,SMD mount 2mm*1.25mm*750μm
Standard LEDs - SMD Green 570nm Water Clear 70mcd
LED 574NM GRN CLR 2.0X1.2MM SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT2012MGC.