
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-1792-1-ND | 2,349 | 1 | Cut Tape | ||||||||
| Mouser | 604-APT2012SECKJ4PRV | 764 | 1 | Tape & Reel | ||||||||
| Win Source | WS-APT2012SECK/J4-PRV | 7,158 | 205 | 6h | ||||||||
| UnikeyIC | APT2012SECK/J4-PRV | 2,349 | 2K | Tape & Reel | 1d | |||||||
| LCSC | C5569458 | 570 | 5 | 14h |
Download datasheets and manufacturer documentation for Kingbright APT2012SECK/J4-PRV.
Download Kingbright APT2012SECK/J4-PRV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Kingbright APT2012SECK/J4-PRV provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APT2012SECK/J4-PRV.