Kingbright APHBM2012LVBDSYKJ3C

Dual Color LED, Super Bright Yellow/blue, Water Clear, 1.3mm
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APHBM2012LVBDSYKJ3C.

IHS

Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.15%

CAD Models

Download Kingbright APHBM2012LVBDSYKJ3C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R
Dual Color LED, Green/blue, Water Clear, T-3/4, 1.8mm
LED, GREEN, 2.4mm, 32MCD, 565NM; LED Col; Color:Green; Mounting:SMD; Bulb Size:2.4mm; Forward Current
597 Series Red 2 mm 120° Diffused 32 mcd Dome Lens LED Surface Mount

Descriptions

Descriptions of Kingbright APHBM2012LVBDSYKJ3C provided by its distributors.

Dual Color LED, Super Bright Yellow/blue, Water Clear, 1.3mm
HELI Colour; 2.0X1.2MM LOW CURRENT BLUE/YELLOW SMD LED
470nm,590nm 120¡ã 2.7V,1.9V 2mA,2mA , 2mm*1.25mm*450¦Ìm
Standard LEDs - SMD 2.0x1.2MM LOW CU BLUE/YELLOW SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG