Kingbright APA2107LSYCK/J3-PRV

Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APA2107LSYCK/J3-PRV.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-24.10%

CAD Models

Download Kingbright APA2107LSYCK/J3-PRV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.206
Stock
11,386
20,085
Authorized Distributors
2
3
Illumination Color
-
-
Lens Color
Colorless
-
Case/Package
SMD/SMT
-
Number of Pins
-
-
Luminous Intensity
30 mcd
30 mcd
Lens Style
-
Dome
Forward Voltage
1.85 V
1.85 V
Forward Current
30 mA
30 mA
Test Current
2 mA
-
Viewing Angle
140 °
140 °
Dominant Wavelength
590 nm
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, Super Bright Yellow/blue, Water Clear, 1.3mm
KingbrightAPA2106SRCPRV
LED RED CLEAR 2SMD R/A / Red 640nm LED Indication - Discrete 1.85V 2-SMD, No Lead
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R
Dual Color LED, Hyper Red/green, Water Clear, 1.9mm
LED Uni-Color Green 562nm 2-Pin SMT T/R

Descriptions

Descriptions of Kingbright APA2107LSYCK/J3-PRV provided by its distributors.

Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
LED Uni-Color SB. Yellow 590nm 2-Pin SMD T/R
Yellow 120° 30 mcd Clear Right Angle Surface Mount LED Lamp
590nm 120¡ã 1.85V 2mA , , 2-SMD , 2.1mm*1mm*600¦Ìm
Standard LEDs - SMD 2.1X0.6MM RA. YELLOW SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA2107LSYCK/J3PRV
  • APA2107LSYCKJ3-PRV