Kingbright APBD3224LQBDCGKC

Dual Color LED, Green/blue, Water Clear, T-3/4, 1.8mm
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APBD3224LQBDCGKC.

IHS

Datasheet4 pages4 years ago

Kingbright SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.97%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-04-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Kingbright APBD3224LQBDCGKC provided by its distributors.

Dual Color LED, Green/blue, Water Clear, T-3/4, 1.8mm
465nm,570nm 20¡ã 2.7V(Typ),1.9V(Typ) 2mA Blue,2mA Green , , 4-SMD 3.2mm*2.4mm*2.5mm
HELI Colour; 3.2X2.4MM LOW CURRENT BLUE/GREEN SMD LED
Standard LEDs - SMD 3.2x2.4MM LOW CU BLUE/GREEN SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG