Kingbright APHBM2012LVBDSEKJ3C

Dual Color LED, Hyper Red/blue, Water Clear, 1.2mm
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APHBM2012LVBDSEKJ3C.

IHS

Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.98%

CAD Models

Download Kingbright APHBM2012LVBDSEKJ3C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Super Bright Orange, Water Clear, 1.3mm
YELLOW LED, 590 NM 0805 CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT2012MGC
Led Low-Power Uni-Color Mega Green |Kingbright APT2012MGC
Led, Quasarbrite, Orange, 1.25Mm X 1.4Mm, 610 Nm, 2 V, 20 Ma, 60 Mcd Rohs Compliant: Yes
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED Uni-Color Red 655nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Kingbright APHBM2012LVBDSEKJ3C provided by its distributors.

Dual Color LED, Hyper Red/blue, Water Clear, 1.2mm
HELI Colour; 2.0X1.2MM LOW CURRENT BLUE/RED SMD LED
470nm,625nm 120¡ã 2.7V,1.8V 2mA,2mA , 0805 2mm*1.25mm*450¦Ìm
Standard LEDs - SMD 2.0x1.2MM LOW CU BLUE/RED SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG