Bivar SM0805URC

LED Uni-Color Red 655nm 2-Pin Chip 0805(2012Metric) T/R
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM0805URC.

IHS

Datasheet5 pages17 years ago

Newark

Farnell

element14

Inventory History

3 month trend:
+502%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED RED CLEAR 0805 SMD / Red 643nm LED Indication - Discrete 1.85V 0805 (2012 Metric)
LED Uni-Color Red 2-Pin Chip 0805(2012Metric) Strip
LED SMD 0805 SUPER RED 660NM 28MCD WATER CLEAR LENS 130 DEG VIEWING ANGLE
LUMEX SML-LX0805SRC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.7 V, 660 nm
Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED
Surface-Mount/Axial Led Lamp,red,water Clear,led-8D Rohs Compliant: Yes |Lumex SML-LXFT0805SRC-TR

Descriptions

Descriptions of Bivar SM0805URC provided by its distributors.

LED Uni-Color Red 655nm 2-Pin Chip 0805(2012Metric) T/R
LED SMD 0805 ULTRA RED 655NM 55MCD WATER CLEAR LENS 130 DEG VIEWING ANGLE
SM0805 Series Red 140° Water Clear 40 mcd 2 V 0805 Surface Mount LED
Single Color LED, Red, Water Clear, 1.4mm
655nm 130° 2.1V 20mA Flat Top Rectangular Transparent Colorless Red 0805 SMD 2mm × 1.2mm × 1.1mm
LED SMD 805 2 Leads Ultra Red Water Clear Lens 140 De
LED ULTRA RED 660NM WTR CLR 0805
LED SMD 0805 ULTRA RED 655NM 5
LED, RED, 1.2MM X 1.4MM, 40MCD, 660NM; L
LED, RED, 1.2MM X 1.4MM, 40MCD, 660NM; L; LED, RED, 1.2MM X 1.4MM, 40MCD, 660NM; LED Color:Red; LED Mounting:SMD; Bulb Size:1.2mm x 1.4mm; Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:660nm; Luminous Intensity:40mcd; Viewing Angle:140 ; Lens Shape:Rectangular

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc