Kingbright APHB1608LZGKSYKC

Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APHB1608LZGKSYKC.

IHS

Datasheet4 pages2 years ago

Kingbright SCT

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.15%

CAD Models

Download Kingbright APHB1608LZGKSYKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 575nm 2-PinChip 0603(1608Metric) T/R
LED YELLOW CLEAR 2SMD / Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, 1.6mm
1.6X0.8MM RED LOW CURRENT SMD LED, WATER CLEAR, 625NM, 120O VIEWING ANGLE
LED Uni-Color Yellow 593nm 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Red 655nm 2-PinChip 0603(1608Metric) T/R

Descriptions

Descriptions of Kingbright APHB1608LZGKSYKC provided by its distributors.

Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
LED Bi-Color Green/Yellow 515nm/590nm 4-Pin SMD T/R
HELI Colour; 1.6X0.8MM LOW CURRENT GREEN/YELLOW SMD LED
525nm,590nm 130¡ã 2.7V,1.9V 2mA Green,2mA Yellow , , 4-SMD 1.6mm*800¦Ìm*650¦Ìm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG