
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | APHB1608LZGKSURKC | 2,000 | 2K | Tape & Reel | ||||||||
| DigiKey | 754-1955-1-ND | 33,387 | 1 | Cut Tape | ||||||||
| TTI | APHB1608LZGKSURKC | 12,000 | 2K | Tape & Reel | 21h | |||||||
| Mouser | 604-APHB1608LZGKSURK | 20,202 | 1 | Tape & Reel | ||||||||
| Win Source | WS-APHB1608LZGKSURKC | 60,000 | 175 | 20h |
Download datasheets and manufacturer documentation for Kingbright APHB1608LZGKSURKC.
Download Kingbright APHB1608LZGKSURKC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Kingbright APHB1608LZGKSURKC provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APHB1608LZGKSURKC.