Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SM0603YC

Surface-Mount/Axial Led Lamp, yellow, water Clear, led-8D |Bivar SM0603YC
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM0603YC.

IHS

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Bivar SM0603YC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, 1.6mm
KingbrightAPHB1608CGKSYKC
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
KingbrightAPHB1608ZGSYKC
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
Single Color LED, Super Yellow, Clear, 1.2mm
LED Uni-Color Yellow 593nm 2-Pin Chip 0603(1608Metric) T/R
Led, Quasarbrite, Yellow, Smd, 0603; |Lumex SML-LXFP0603SYC-TR

Descriptions

Descriptions of Bivar SM0603YC provided by its distributors.

Surface-Mount/Axial Led Lamp, yellow, water Clear, led-8D |Bivar SM0603YC
LED SMD 0603 YELLOW 583NM 6MCD WATER CLEAR LENS 130 DEG VIEWING ANGLE
SM0603 Series Yellow 130° Water Clear 6 mcd 2 V 0603 Surface Mount LED
LED, SMD, 0603, Yellow, 583nm, 6mcd, Wat
LED SMD 603 2 Leads Water Yellow Clear Lens 140 Deg V

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc