Kingbright APTD1608LSECK/J3-PF

LED RED CLEAR 2SMD / Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APTD1608LSECK/J3-PF.

IHS

Datasheet4 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+21.71%

CAD Models

Download Kingbright APTD1608LSECK/J3-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-04-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LED Low-Power Uni-Color SB. Orange 611nm 1.8V 2-Pin SMD T/R
1.6X0.8MM RED LOW CURRENT SMD LED, WATER CLEAR, 625NM, 120O VIEWING ANGLE
LED Bi-Color Blue/Hyper Red 465nm/640nm 4-Pin SMD T/R
LED Uni-Color Red 650nm 2-Pin Chip 0603(1608Metric) T/R
VCC VAOL-S6YP4 LED SMT 0603 1.9V 16mcd 120deg Yellow 3K
LED Uni-Color Yellow Green 2-Pin Chip 0603(1608Metric) Strip

Descriptions

Descriptions of Kingbright APTD1608LSECK/J3-PF provided by its distributors.

LED RED CLEAR 2SMD / Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
LED Low-Power Uni-Color Hyper Red 640nm 1.8V 2-Pin Chip LED T/R
1.6X0.8MM DOME LENS LOW CURRENT RED SMD LED, WATER CLEAR, 625NM, 60O VIEWING
Surface Mount Led, LED RED CLEAR 0603, Typ 50mcd, 60º
Single Color LED, Hyper Red, Water Clear, 0.7mm
640nm 60¡ã 1.8V 2mA , , 2-SMD , 1.6mm*800¦Ìm*1.1mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APTD1608LSECK/J3PF
  • APTD1608LSECKJ3-PF
  • APTD1608LSECKJ3PF