
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-1781-1-ND | 50,630 | 1 | Cut Tape | ||||||||
| TTI | APDA3020SECK/J3-PF | 10,000 | 2K | Tape & Reel | 20h | |||||||
| PUI | APDA3020SECK/J3-PF | 0 | 12h | |||||||||
| Future Electronics | APDA3020SECK/J3-PF | 0 | 2K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | APDA3020SECK/J3-PF | 0 | 2K | Bulk | 10h |
Download datasheets and manufacturer documentation for Kingbright APDA3020SECK/J3-PF.
Download Kingbright APDA3020SECK/J3-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Kingbright APDA3020SECK/J3-PF provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APDA3020SECK/J3-PF.