Kingbright APA2106SECK/J3-PRV

Single Color LED, Hyper Red, Water Clear, 1.7mm
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APA2106SECK/J3-PRV.

IHS

Datasheet5 pages12 years ago

Inventory History

3 month trend:
+89.65%

CAD Models

Download Kingbright APA2106SECK/J3-PRV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Hyper Red, Water Clear, 2.5mm
Single Color LED, Yellow, Colorless Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Amber, Colorless Clear, 2.4mm
Standard LEDs - SMD 2.1 X 0.6 MM YELLOW SMD LED
Single Color LED, Super Intensity Red, Clear, 2mm

Descriptions

Descriptions of Kingbright APA2106SECK/J3-PRV provided by its distributors.

Single Color LED, Hyper Red, Water Clear, 1.7mm
Standard LEDs - SMD 2.1 X 0.6 MM RED SMD LED
640nm 120¡ã 2.2V 20mA , , SMD , 2.1mm*1mm*600¦Ìm
2.1X0.6MM LED RA RED SMD LP
LED RED CLEAR SMD R/A

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA2106SECK/J3PRV