Kingbright AA3021SESK/J3-TR

Single Color LED, Hyper Red, Water Clear, 2.5mm
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA3021SESK/J3-TR.

IHS

Datasheet4 pages6 years ago

Kingbright SCT

Inventory History

3 month trend:
+78.50%

CAD Models

Download Kingbright AA3021SESK/J3-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Hyper Red, Water Clear, 1.7mm
KingbrightAA2810ASES/J3
LED RED CLEAR CHIP SMD R/A / Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Kingbright AA3021SESK/J3-TR provided by its distributors.

Single Color LED, Hyper Red, Water Clear, 2.5mm
LED Uni-Color Hyper Red 640nm 2-Pin SMD T/R
Standard LEDs - SMD 3.0 X 2.0 MM RED SMD LED
640nm 125¡ã 2.2V 20mA , , SMD , 2.7mm*2mm*1.5mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA3021SESK/J3TR