Kingbright APBD3224LSURKCGKC

Dual Color LED, Hyper Red/green, Water Clear, 1.9mm
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APBD3224LSURKCGKC.

IHS

Datasheet4 pages5 years ago

Kingbright SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.70%

CAD Models

Download Kingbright APBD3224LSURKCGKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Kingbright APBD3224LSURKCGKC provided by its distributors.

Dual Color LED, Hyper Red/green, Water Clear, 1.9mm
HELI Colour; 3.2X2.4MM LOW CURRENT RED/GREEN SMD LED
574nm,645nm 20¡ã 1.9V,1.8V 2mA Green,2mA Red , , 4-SMD 3.2mm*2.4mm*2.5mm
LED GREEN/RED CLEAR 4SMD / Green, Red 570nm Green, 630nm Red LED Indication - Discrete 1.9V Green, 1.8V Red 4-SMD, No Lead

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APBD-3224LSURKCGKC