Kingbright AA3022YS-4.5SF

Single Color LED, Yellow, Water Clear, 3mm
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA3022YS-4.5SF.

IHS

Datasheet6 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-10-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KingbrightAA4040YS
Single Color LED, Yellow, Water Clear, 2.4mm
KingbrightAPA3010YC-GX
LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R
Dual Color LED, Super Bright Yellow/green, Water Clear, 2mm
LED; 1.6MM RT ANGLE SMT, 590NM YELLOW WATER CLEAR LED | Lumex SMF-2432SYC-TR
4X4Mm R/A Smd Led Reflc 585Nm Yel, Wtr Clr Lns |Lumex SML-LXR44YC-TR
Standard LEDs - SMD 1x3mm LED Bi-Color Red 660nm/Ylw 590nm

Descriptions

Descriptions of Kingbright AA3022YS-4.5SF provided by its distributors.

Single Color LED, Yellow, Water Clear, 3mm
Standard LEDs - SMD Yellow Water Clear 588nm 15mcd
3.0X2.2MM YELLOW SMD LED
Kingbright SCT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA3022YS4.5SF