Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright AA4040YS

590nm 120° 2.1V 20mA circular,With flat top transparent colourless SMD mount 4mm*3.6mm*4mm
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA4040YS.

IHS

Datasheet6 pages13 years ago

Inventory History

3 month trend:
-28.79%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPA3010YC-GX
LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R
KingbrightAPBA3010YSGC-GX
Dual Color LED, Yellow/super Bright Green, Water Clear, 2mm
KingbrightAPA2106SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
LED; 1.6MM RT ANGLE SMT, 590NM YELLOW WATER CLEAR LED | Lumex SMF-2432SYC-TR
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR

Descriptions

Descriptions of Kingbright AA4040YS provided by its distributors.

590nm 120° 2.1V 20mA circular,With flat top transparent colourless SMD mount 4mm*3.6mm*4mm
Single Color LED, Yellow, Water Clear, 2.4mm
Standard LEDs - SMD Yellow Water Clear 588nm 15mcd
LED YELLOW CLEAR SMD R/A
4.0X4.0MM RA YLW

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG