Keystone 9119

Handle, Instrumentation, Round, Alum/black Anodize, 6-32 Thread, L 3.00, H 1.00
$ 6.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9119.

Newark

Datasheet1 page13 years ago

Farnell

Sager Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
+32.25%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bud IndustriesH-9176-B
Equipment Handle; Fixing Centers:3.25"; Handle Material:Aluminum; |Bud Industries H-9176-B
Bud IndustriesCU-5470-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 2X2X1.25 IN, ECONOBOX SERIES
Hammond1590GBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,3.937X1.969X1.004 IN, IP54,1590 SERIES
Hammond1590ABK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590LBBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,1.988X1.988X1.186 IN, IP54,1590 SERIES
Bud IndustriesAN-1300-AB
Bud Industries AN-1300-AB Aluminum Enclosure, Black, 3.5x1.4x1.2 in, AN-A Series

Descriptions

Descriptions of Keystone 9119 provided by its distributors.

HANDLE, INSTRUMENTATION, ROUND, ALUM/BLACK ANODIZE, 6-32 THREAD, L 3.00, H 1.00
INSTRUMENT HANDLE; Fixing Centers: 3"; Handle Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Product Range: -; Diameter: 0.187"; Height: 1"; Length: 3"; Material: Aluminum
Instrument Handle; Fixing Centers:3"; Mango, Material:Aluminio; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Altura:1.00"; Diámetro:0.187"; Longitud:3.00"; Material:Aluminum |Keystone 9119

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO