Keystone 9116

Handle; Aluminum; Instrumentation; Screw Holes; .187" Dia, 1.00" H
$ 6.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9116.

Newark

Datasheet1 page13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

element14

Mouser

Inventory History

3 month trend:
-18.76%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Hammond1590GBK
Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP54, 1590GBK
Hammond1590ABK
Aluminum die cast enclosure, (L x W x H) 92 x 39 x 27 mm, black (RAL 9005), IP54, 1590ABK
Hammond1590HBK
Aluminum die cast enclosure, (L x W x H) 52 x 38 x 31 mm, black (RAL 9005), IP54, 1590HBK
Bud IndustriesAN-1300-AB
Bud Industries AN-1300-AB Aluminum Enclosure, Black, 3.5x1.4x1.2 in, AN-A Series
Bud IndustriesCU-5124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Bud IndustriesCU-5470-B
Enclosure 2.00 in. H x 2.00 in. W x 1.25 in. D Die-Cast Aluminum Black

Descriptions

Descriptions of Keystone 9116 provided by its distributors.

HANDLE; ALUMINUM; INSTRUMENTATION; SCREW HOLES; .187" DIA, 1.00" H
INSTRUMENT HANDLE; Handle Material:Alumi; INSTRUMENT HANDLE; Handle Material:Aluminium; Thread Size - Imperial:6-32; Diameter:0.187"; Height:1.00"; Length:1.25"; Material:Aluminum
Instrument Handle; Fixing Centers:1.25"; Mango, Material:Aluminio; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Altura:1.00"; Diámetro:0.187"; Longitud:1.25"; Material:Aluminum |Keystone 9116

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO