Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590HBK

Aluminum die cast enclosure, (L x W x H) 52 x 38 x 31 mm, black (RAL 9005), IP54, 1590HBK
$ 7.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590HBK.

Farnell

Datasheet1 page18 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.07%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WHBK
Aluminum die cast enclosure, (L x W x H) 52 x 38 x 31 mm, black (RAL 9005), IP65, 1590WHBK
Hammond1590HFBK
Aluminum die cast enclosure, (L x W x H) 53 x 38 x 31 mm, black (RAL 9005), IP54, 1590HFBK
Hammond1590ABK
Aluminum die cast enclosure, (L x W x H) 92 x 39 x 27 mm, black (RAL 9005), IP54, 1590ABK
Bud IndustriesCU-5123-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES
Bud IndustriesCU-4123-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES
Bud IndustriesAN-1311-AB
Bud Industries AN-1311-AB Aluminum Enclosure, Black, 2x1.8x1.2 in, AN-A Series

Descriptions

Descriptions of Hammond 1590HBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 52 x 38 x 31 mm, black (RAL 9005), IP54, 1590HBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,2.067X1.496X1.22 IN, IP54,1590 SERIES
BOX, DIECAST, BLACK, 52X38X31MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 52.5mm; External Width - Metric: 38mm; External Depth - Metric: 31mm; IP Rating: IP54; Body Colour: Black;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM