Keystone 9062

Reverse Chassis Mount Nylon PCB Support
$ 0.204

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9062.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+1.47%

Supply Chain

Country of OriginUSA
Introduction Date2013-04-12

Related Parts

Keystone8808
PCB SPACER SUPPORT, NYLON 6.6, 6.4mm; Support Type:Lock-In For Base; Material:Nylon 6.6 (Polyamide 6.6); Height:6.4mm;
Keystone880
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .750, HOLE SIZE 4, NYLON 6/6
HH Smith4032
SPACER, ROUND, NYLON, 0.25IN X 19.05MM
RAF Hardware1133-6-N
Round Spacer, Nylon, 13/16 in Overall Lg, 0.14 in Inside Dia
Keystone881
Spacer Round 3.05mm-ID 6.35mm-OD 22.225mm-LG Nylon 6/6
RAF Hardware1131-6-N
Spacer Round 3.56mm-ID 6.35mm-OD 17.45mm-LG Nylon Plain

Descriptions

Descriptions of Keystone 9062 provided by its distributors.

Reverse Chassis Mount Nylon PCB Support
NYLON PCB SUPPORT | Keystone Electronics 9062
BOARD SUPRT SNAP LOCK NYLON 3/8"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO