Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HH Smith 4032

Spacer, Round, Nylon, 0.25IN X 19.05MM
$ 1.049
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4032.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
+0.04%

Related Parts

HH Smith4026
Nylon Round Spacer
RAF Hardware1132-8-N
Spacer; 1/4 Round; Clear Hole; Length .750; Hole Size 8; Nylon 6/6 | RAF 1132-8-N
Nylon Tubular, 0.562 In. Length, 0.250 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9911-562
Nylon Tubular, 0.750 In. Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-750
Spacer Round 3.7mm-ID 6.4mm-OD 15.9mm-LG Nylon ASTM D4066 PA225

Descriptions

Descriptions of HH Smith 4032 provided by its distributors.

SPACER, ROUND, NYLON, 0.25IN X 19.05MM
Spacer Round Nylon 6/6 Natural
SPCR 4032 NYL RND 1000 PC MIN.
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:4.293mm; Thread Size - Imperial:#8; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:19.05mm; Spacing Height:0.75"

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC