RAF Hardware 1131-6-N

Spacer Round 3.56mm-ID 6.35mm-OD 17.45mm-LG Nylon Plain
$ 0.141
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1131-6-N.

Farnell

Datasheet1 page16 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

RAF Hardware1128-6-N
SPACER; ROUND; NYLON;1/2 INCH LENGTH; 1/4 IN OD; #6 CLEAR HOLE | RAF 1128-6-N
RAF Hardware1130-6-N
Spacer Round 3.56mm-ID 6.35mm-OD 15.875mm-LG Nylon Plain Automotive
RAF Hardware1133-6-N
Round Spacer, Nylon, 13/16 in Overall Lg, 0.14 in Inside Dia
HH Smith4026
Nylon Round Spacer
HH Smith4019
Spacer; Nylon; 1/4 in.; 1/2 in.; Natural Milky White; Round; 6
Spacer Round 3.2mm-ID 6.4mm-OD 12.7mm-LG Nylon ASTM D4066 PA225

Descriptions

Descriptions of RAF Hardware 1131-6-N provided by its distributors.

Spacer Round 3.56mm-ID 6.35mm-OD 17.45mm-LG Nylon Plain
SPACER/STANDOFF, NYLON 6.35MM X 17.475MM; Spacer Type: Round; Spacer Material: Nylon (Polyamide); Outer Diameter: 6.35mm; Inner Diameter: 3.556mm; Overall Length: 17.475mm; Bore Size: 3.556mm; Wire Diameter: 6.35mm
Spacer, Nylon 6.35Mm X 17.475Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Nylon 6.6 (Poliamida 6.6); Diámetro Exterior:6.35Mm; Diámetro Interno:3.556Mm; Longitud Total:17.475Mm; Diámetro Del Cable:6.35Mm |Raf Electronic Hardware 1131-6-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO