Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 881

Spacer, Round, Nylon 6.6, 6.35X22.225Mm; |Keystone 881
$ 0.15

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 881.

Keystone

Datasheet1 page13 years ago

Farnell

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.17%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-13

Related Parts

Keystone882
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH 1.00, HOLE SIZE 4, NYLON 6/6
Keystone879
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .625, HOLE SIZE 4, NYLON 6/6
Keystone2347
Spacer Retaining Spacer 3.9mm-ID 6.4mm-OD 22.2mm-LG Nylon 6/6
Bivar905-875
Nylon Tubular, 0.875 In. Length, 0.250 Od, 0.147 Id, White/Bag |Bivar 905-875
Spacer Round 3.7mm-ID 6.4mm-OD 22.2mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubular, 0.750 In. Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-750

Descriptions

Descriptions of Keystone 881 provided by its distributors.

Spacer, Round, Nylon 6.6, 6.35X22.225Mm; |Keystone 881
Spacer Round 3.05mm-ID 6.35mm-OD 22.225mm-LG Nylon 6/6
SPACER,1/4 INCH, NYLON,7/8 INCH LONG,#4 HOLE SIZE
Standoffs & Spacers .875 Rd Clr Hle spcr .250 OD #4 Nylon
SPACER, ROUND, NYLON 6.6, 22.2MM
SPACER ROUND #4 SCREW NYLON CLR
SPACER, ROUND, NYLON 6.6, 22.2MM; Spacer Material: Nylon 6.6 (Polyamide 6.6); Overall Length: 22.2mm; Outer Diameter: 6.4mm; Inner Diameter: 3mm; Spacer Type: Round; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO