Keystone 7697

PC Mount -Extended-w/Screw-Unassembled
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7697.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet4 pages19 years ago
Datasheet3 pages19 years ago
Datasheet1 page19 years ago

IHS

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
-15.75%

CAD Models

Download Keystone 7697 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone7778
SCREW TERMINAL, LOW PROFILE, THM, 6-32 THREAD, VERTICAL, ASSEMBLED, BRASS/TIN
Keystone7775
LOW VERTICAL PC SCREW TERMINAL W/CAPTIVATED SCREW | Keystone Electronics 7775
Keystone7698
15 A 0.81 Thick Brass Tin Plate Snap-In PC Screw Terminal
TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity928814-1
FASTON .250 SERIES , 90DEG MNT ANGLE PCB TAB TERMINAL, 6.35 X 0.81MM TIN PLATED
TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag

Descriptions

Descriptions of Keystone 7697 provided by its distributors.

PC Mount -Extended-w/Screw-Unassembled
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.947 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End
Pc Screw Terminal, 22-14Awg; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:-; Terminal Plating:Tin; Connector Type:Terminal Block, Pcb; Contact Material:Brass; Insulator Material:Uninsulated Rohs Compliant: Yes |Keystone 7697

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO