Keystone 7775

Low Vertical Pc Screw Terminal W/captivated Screw | Keystone Electronics 7775
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7775.

Newark

Datasheet1 page13 years ago

IHS

Farnell

Sager Electronics

TME

Inventory History

3 month trend:
+90.54%

CAD Models

Download Keystone 7775 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone7698
Terminal Block Number Of Contacts:4; Pit |Keystone 7698
TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity735187-2
FASTON .110 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,2.8X0.51MM TIN PLATED
TE Connectivity / AMP61907-1
Quick Disconnect Terminal M 6.35mm Tin Loose Piece
Keystone1211
TERMINAL QUICK-FIT PCB MALE VERTICAL TAB SIZE .110 BRASS TIN PLATE

Descriptions

Descriptions of Keystone 7775 provided by its distributors.

LOW VERTICAL PC SCREW TERMINAL W/CAPTIVATED SCREW | Keystone Electronics 7775
PC Screw Terminal 14-22AWG Brass 7.87mm Matte Tin
Low Profile PC Mount-w/Screw Assembled
Computer and Mounting Brackets 6-32X1/4 SCREW TERM
PC Screw Terminals, Vertical Type
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.331 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End
PC SCREW TERMINAL; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:1.57mm; Terminal Plating:Tin; Product Range:-; Connector Mounting:PCB Mount; Connector Type:Terminal Block, PCB; Gender:Plug

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO