Keystone 7623

Cable Management, Clamp Nylon 6/6 White Screw Mount 4.7mm
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7623.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

Farnell

Sager Electronics

Mouser

TME

Inventory History

3 month trend:
-27.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanduitCCS19-S8-M
Cable Clamp, Nylon 6/6, 0.19 in Bundle Dia., Natural, 0.43 in L, 1000 PK
PanduitCCS12-S8-M
Fastener, Screw Mount Cable Clamp, 3.1 mm, Nylon 6.6 (Polyamide 6.6), Natural, 8.4 mm, 9.4 mm
Fixed diameter cable clamp 10 screw (M5) .25 (6.4mm) bundle white bulk package.
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-9
TE Connectivity1-604772-9
Cable Tie, 8 L, Natural, 100Pk |Te Connectivity Amp 1-604772-9

Descriptions

Descriptions of Keystone 7623 provided by its distributors.

Cable Management, Clamp Nylon 6/6 White Screw Mount 4.7mm
CABLE CLAMPS; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:4.7mm; Cable Clamp / Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour:White; External Length:15.3mm; External Width:9.5mm
Cable Clamps; Tipo De Abrazadera Para Cable:Abrazadera Para Cable De Montaje Roscado; Longitud Externa:15.3Mm; Altura:-; Anchura Externa:9.5Mm; Diámetro Interno:4.7Mm; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6); Color:White |Keystone 7623

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO