Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CCS12-S8-M

Fastener, Screw Mount Cable Clamp, 3.1 mm, Nylon 6.6 (Polyamide 6.6), Natural, 8.4 mm, 9.4 mm
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCS12-S8-M.

Master Electronics

Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Sager Electronics

Inventory History

3 month trend:
+98.13%

Supply Chain

Country of OriginUS
Introduction Date2015-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitCCS19-S8-M
Cable Clamp, Nylon 6/6, 0.19 in Bundle Dia., Natural, 0.43 in L, 1000 PK
Fixed diameter cable clamp 10 screw (M5) .25 (6.4mm) bundle white bulk package.
PanduitCCS31-S8-M
Cable Clamp, Nylon 6/6, 0.31 in Bundle Dia., Natural, 0.695 in L, 1000 PK
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-0

Descriptions

Descriptions of Panduit CCS12-S8-M provided by its distributors.

Fastener, Screw Mount Cable Clamp, 3.1 mm, Nylon 6.6 (Polyamide 6.6), Natural, 8.4 mm, 9.4 mm
Fixed Diameter Cable Clamp,#8 (M4), .12" (3.2mm)Bundle, White | Panduit CCS12-S8-M.
Cable Clamp, Nylon 6/6, 0.12 in Bundle Dia., Natural, 0.44 in L, 1000 PK
Cable Clamp / Clip Type:screw Mount Cable Clamp; Internal Diameter:3.1Mm; Cable Clamp / Clip Material:nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour:natural; External Length:-; External Width:9.4Mm; Height:-; Product Range:- Rohs Compliant: Yes
Fixed Diameter Clamp. 0.12 Inch (3.2 mm) Bundle Diameter. No. 8 (M4) Screw. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included). Material is Nylon 6.6. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCS-12-S8-M
  • CCS12-S8-M.
  • CCS12S8M