Keystone 7221

Threaded Standoff Brass Nickel Plate 8-32 Male x 8-32 Female 0.875 in. L Spacer
$ 1.155

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7221.

Sager Electronics

Datasheet1 page13 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-92.72%

Supply Chain

Country of OriginUSA
Introduction Date2008-02-11

Related Parts

Keystone1955
STANDOFF, 1/4 HEX M-F, THREADED (6-32), LENGTH 1.250, BRASS/NICKEL
Keystone1644
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1960
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Brass ASTM B16 Nickel QQ-N-290
15.00Mm M3 Metric M/F Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R30-3011502

Descriptions

Descriptions of Keystone 7221 provided by its distributors.

Threaded Standoff Brass Nickel Plate 8-32 Male x 8-32 Female 0.875 in. L Spacer
Standoff | Keystone Electronics 7221
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs NB .875 M/F THRD
Spacer/Standoff Hex Brass 6.4Mm X 22.2Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Male-Female; Body Length:22.2Mm; Overall Length:31.7Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 7221

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO