Keystone 1960

Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Brass ASTM B16 Nickel QQ-N-290
$ 0.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1960.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.37%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone1946
Standoff Hex M/F, 4-40 THD, 6.4mm A/F, 4.7mm LG, Brass, ASTM B16, Nickel Plated, QQ-N-290
Keystone8799
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1955
Standoff Hex M/F, 6-32 Thread, 6.4mm A/F, 6.4mm LG, Brass, Nickel
15.00Mm M3 Metric M/F Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R30-3011502

Descriptions

Descriptions of Keystone 1960 provided by its distributors.

Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Brass ASTM B16 Nickel QQ-N-290
Spacer/Standoff Hex Brass 6.4Mm X 25.4Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Latón; Longitud Total:25.4Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:8-32; Anchura Externa:6.35Mm |Keystone 1960
STANDOFF, HEX MALE-FEMALE, 34.9MM; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 8-32; Standoff Type: Hex Male-Female; Body Length: 25.4mm; Product Range: -; Overall Length: 34.9mm; External Width: 6.4mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1960.