Keystone 1955

Standoff Hex M/F, 6-32 Thread, 6.4mm A/F, 6.4mm LG, Brass, Nickel
$ 0.883
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1955.

element14 APAC

Datasheet1 page13 years ago

Farnell

Jameco (USA)

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.93%

CAD Models

Download Keystone 1955 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone1644
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1960
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1962
Standoff, Hex, M/F, 8-32 Thread, 6.4mm A/F, 9.5mm LG, Brass, ASTM B16, Nickel Plated, QQ-N-290
15.00Mm M3 Metric M/F Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R30-3011502

Descriptions

Descriptions of Keystone 1955 provided by its distributors.

Standoff Hex M/F, 6-32 Thread, 6.4mm A/F, 6.4mm LG, Brass, Nickel
STANDOFF, HEX MALE-FEMALE, 38.2MM; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Standoff Type: Hex Male-Female; Body Length: 31.8mm; Product Range: -; Overall Length: 38.2mm; External Width: 6
Spacer/Standoff Hex Brass 6.4Mm X 31.8Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Latón; Longitud Total:31.75Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Anchura Externa:6.35Mm |Keystone 1955

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1955.