Keystone 1644

Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
$ 0.718

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1644.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

Newark

Inventory History

3 month trend:
+0.92%

CAD Models

Download Keystone 1644 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-26

Related Parts

Keystone1955
Standoff Hex M/F, 6-32 Thread, 6.4mm A/F, 6.4mm LG, Brass, Nickel
Keystone1960
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1962
Standoff, Hex, M/F, 8-32 Thread, 6.4mm A/F, 9.5mm LG, Brass, ASTM B16, Nickel Plated, QQ-N-290
15.00Mm M3 Metric M/F Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R30-3011502

Descriptions

Descriptions of Keystone 1644 provided by its distributors.

Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
STANDOFF, HEX MALE-FEMALE, 31.8MM; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Standoff Type: Hex Male-Female; Body Length: 25.4mm; Product Range: -; Overall Length: 31.8mm; External Width: 6
Spacer, Hex, 6-32, Brass, Nickel, 1.25"; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Latón; Longitud Total:25.4Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Anchura Externa:6.35Mm |Keystone 1644

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1644.