Keystone 541

Handle; Instrumentation; 1.750 in. Oval Handle; Black Anodize Aluminum
$ 14.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 541.

Future Electronics

Datasheet1 page13 years ago
Datasheet3 pages19 years ago

Sager Electronics

element14

Mouser

TME

Inventory History

3 month trend:
-40.21%

Related Parts

Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Hammond1411FBKBK
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, BLACK,5X2.2X2.2 IN.
Bud IndustriesCU-4471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Hammond1411FBNBK
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, BLACK,5X3X2.2 IN.
Hammond1457C1202
Hammond 1457C1202 IP65 Extruded Aluminium Natural with Flanged Panel 120x59x31
Bud IndustriesAN-1312-AB
Bud Industries AN-1312-AB Aluminum Enclosure, Black, 3.9x2.5x1.4 in, AN-A Series

Descriptions

Descriptions of Keystone 541 provided by its distributors.

Handle; Instrumentation; 1.750 in. Oval Handle; Black Anodize Aluminum
Instrument Handle; Handle Material:Aluminium; Thread Size - Imperial:10-32; Diameter:0.625"; Height:1.75"; Length:5.00"; Material:Aluminum
Instrument Handle; Fixing Centers:5"; Mango, Material:Aluminio; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:10-32; Altura:1.75"; Diámetro:0.625"; Longitud:5.00"; Material:Aluminum |Keystone 541

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO