Keystone 3473

Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Aluminum ASTM B211 Clear Iridite
$ 0.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3473.

element14 APAC

Datasheet1 page13 years ago

Sager Electronics

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-17.03%

Supply Chain

Country of OriginUSA

Related Parts

Keystone3472
Spacer Round 4.32mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
Keystone4259
Spacer Round 4.32mm-ID 6.35mm-OD 15.875mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3471
Spacer Round 4.34mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 3473 provided by its distributors.

Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Aluminum ASTM B211 Clear Iridite
SPACER, ROUND, ALUMINIUM, 12.7MM; Spacer Material: Aluminium; Overall Length: 12.7mm; Outer Diameter: 6.4mm; Inner Diameter: 4.3mm; Spacer Type: Round; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Spacer Round Al 0.25In X 12.7Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Aluminio; Diámetro Exterior:6.35Mm; Diámetro Interno:4.343Mm; Longitud Total:12.7Mm; Diámetro Del Cable:6.35Mm; Diámetro Del Cuerpo:0.250" |Keystone 3473

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3473.
  • 3473..