Keystone 3472

Spacer Round 4.32mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
$ 0.214

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3472.

Keystone

Datasheet1 page13 years ago

Sager Electronics

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+521%

Supply Chain

Country of OriginUSA

Related Parts

Keystone3471
Spacer/Standoff, Round, Al 6.4Mm X 6.4Mm; |Keystone 3471
Keystone3458
Spacer Round 3.05mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3465
Spacer Round 3.66mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 3472 provided by its distributors.

Spacer Round 4.32mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
Ø6.35 x 9.52 mm Round Aluminum Clear Iridite Finish Spacer
SPACER, 0.171 IN., ALUMINUM, 0.250 IN., 0.375 IN., IRIDITE, #8
STANDOFF RD #8 SCREW .375"L ALUM
SPACER, ROUND, AL 6.4MM X 9.5MM
Spacers and Standoffs RD ALUM 8 X .375
Spacer, Round, Al 6.4Mm X 9.5Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Aluminio; Diámetro Exterior:6.35Mm; Diámetro Interno:4.343Mm; Longitud Total:9.525Mm; Diámetro Del Cable:6.35Mm; Diámetro Del Cuerpo:6.4Mm |Keystone 3472

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO