Keystone 3471

Spacer/Standoff, Round, Al 6.4Mm X 6.4Mm; |Keystone 3471
$ 0.181

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3471.

element14 APAC

Datasheet1 page13 years ago

Sager Electronics

Farnell

TME

Mouser

Inventory History

3 month trend:
+17.21%

Supply Chain

Country of OriginUSA

Related Parts

Keystone3457
Spacer Round 3.05mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3464
Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3472
Spacer Round 4.32mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 3471 provided by its distributors.

Spacer/Standoff, Round, Al 6.4Mm X 6.4Mm; |Keystone 3471
Spacer Round 4.34mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
SPACER/STANDOFF, ROUND, AL 6.4MM X 6.4MM; SPACER/STANDOFF, ROUND, AL 6.4MM X 6.4MM; Spacer Type: Round; Spacer Material: Aluminium; Outer Diameter: 6.35mm; Inner Diameter: 4.343mm; Overall Length: 6.35mm; Body Diameter: 6.4mm;

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3471.