
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Bisco | 4160 | 985 | 13h | |||||||||
| RS (Formerly Allied Electronics) | 4160 | 0 | 1K | Bulk | 20h | |||||||
| Carlton-Bates | 78382497492 | 0 | 5h | |||||||||
| Mouser | 534-4160 | 53 | 1 | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 4160 | Contact | >1wk |
Download Keystone 4160 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Keystone 4160 provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: