
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 386608804 | 864 | 25 | |||||||||
| Newark | 38660-8804 | 0 | 288 | |||||||||
| TTI | 0386608804 | 0 | 1 | Bulk | 6h | |||||||
| RS (Formerly Allied Electronics) | 38660-8804 | 0 | 144 | Bulk | 16h | |||||||
| TTI Asia | 38660-8804 | Contact | 7h |
Download Molex 38660-8804 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 38660-8804 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: