Molex 42816-0412

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42816-0412.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

IHS

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
+25.52%

CAD Models

Download Molex 42816-0412 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-179958-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-179958-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity2-179958-3
Board Connector, 3 Contact(s), 1 Row(s), Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Molex 42816-0412 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 4 Contacts, 1 Row, 10 mm, 42816 Series, Polyester, Mini-Fit Sr.
Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 4 Circuit, Black
Wire To Board Header; Connector Type:Plug & Socket; Gender:Female; No. of Contacts:4; Contact Termination:Crimp; Series:42816; Color:Black; Body Material:Polyester; No. of Rows:1; Pitch Spacing:10mm ;RoHS Compliant: Yes
RECEPTACLE HOUSING, 4WAY; Series:MINIFIT; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:10mm; Connector Mounting:PCB; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Tin; Approval Bodies:UL, CSA; Connector Insert Type:Female; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Copper Alloy; Contact Plating:Tin / Lead; Contact Resistance:1mohm; Contact Type:Socket; Current Rating:49A; Dielectric Strength:2200V/m; Flammability Rating:UL94V-0; Housing Type:Receptacle; Insulation Resistance:1000Mohm; Material:Polyester; No. of Poles:4; No. of Ways:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating VAC:600V; Wire Size AWG Max:10AWG; Wire Size AWG Min:9AWG; Working Voltage:600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428160412
  • 428-16-0412
  • 42816-0412.
  • 428160412