What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-1546159-5

Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

$ 3.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1546159-5.

IHS

Datasheet5 pages1 year ago
Datasheet1 page21 years ago

TE Connectivity

Newark

Inventory History

3 month trend:
-1.37%

CAD Models

Download TE Connectivity / AMP 2-1546159-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity6-1437652-8
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP7-1437651-8
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity6-1437652-9
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796608-1
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Weidmuller1629150000
Weidmüller OMNIMATE Signal - series BL/SL 7.50 SL 7.50/04/180B 3.2SN OR BX - 1629150000
Weidmuller1624060000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Molex 38720-6204 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 4 Circuits
Molex 38721-6704 Barrier Terminal Blocks .375 Pcb 4P Single Quick Connect Style
TE Connectivity6-1437652-7
Terminal Block, Barrier, 4 Position, 22-; |Buchanan Te Connectivity 6PCV-04-006
TE Connectivity6-1437652-7
Terminal Block, Barrier, 4 Position, 22-; |Buchanan Te Connectivity 6PCV-04-006
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP7-1437651-7
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 2-1546159-5 provided by its distributors.

Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
6Wwv-04-008=#6 Tribarrier Term Rohs Compliant: Yes |Buchanan Te Connectivity 2-1546159-5
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
Barrier Terminal Blocks 6WWV-04-008
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRIP 4CIRC 0.375"
Barrier Strips, Tri-Barrier, Solderless Wire Wrap, Wire-to-Board, 4 Position, 9.53 mm [.375 in] Centerline, 1 Row, 300 V, Buchanan 6 Series
6WWV-04-008=#6 TRIBARRIER TERM Number of Positions: 4 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Solderless Wire Wrap Connector System: Wire-to-Board Centerline (Pitch): .375 in Barrier Strip | 4 Tri-Barrier Solderless Wire Wrap Wire-to-Board | Part Number: 6WWV-04-008 | Internal Number: 2-1546159-5 | .375" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6WWV-04-008