Keystone 3030

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3030.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.45%

CAD Models

Download Keystone 3030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-12-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640250-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Connector Housings; 510211400; MOLEX; 1; 14; Natural; Straight
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Pin Header, Power, 2 Rows, 2 Contacts, Through Hole Right Angle, Mini-Fit Jr. 5569
TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series

Descriptions

Descriptions of Keystone 3030 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
BATTERY RETAINER CLIPS, SMT, PHOS-BRONZE/TIN-NICKEL, 1 CELL, 9-10MM, CR927,CR1025
SMT Holder for 9-10mm Cells-Tin Nickel Plated
Holder Battery; Coin Battery; 1 Cell; Tab; 0.393 in. Dia.
Coin Cell Battery Holders 10MM SM COIN CELL CL IP
Single Color LED, Red, Diffused, T-1 3/4, 5mm
10 mm sm Coin Cell Tin Nickel Plated Clip
Battery Holder 1 Cells Phosphor Bronze
BATT RETAINER COIN 10MM 1CEL SMD
Battery Holder Type = Holder / Cells = 1 / Suitable for = CR927 / Suitable for = CR1025 / Termination Type = Soldering / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin-Nickel / Body Material = Phosphor Bronze / Length mm = 13.3 / Width mm = 8.61 / Height mm = 2.95

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO