Keystone 25

Eyelet; Wide Roll; Brass; Tin Plate; Barrel O.d. .059; Length Under Flange .156
$ 0.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page22 years ago
Datasheet1 page10 years ago

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+35.68%

Supply Chain

Country of OriginUSA

Related Parts

KK Trifurcon Crimp Terminal 6838 18-20 AWG Reel Brass Tin
TE Connectivity62306-2
CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
TE Connectivity1217861-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, FASTON 250"
TE Connectivity63824-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin OverCopper/Tin Over Nickel T/R
Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm
TE Connectivity62308-2
CONN MAG TERM 3000-7000CMA CRIMP / Terminal Magnetic Connector Pigtail 3000-7000 CMA Crimp

Descriptions

Descriptions of Keystone 25 provided by its distributors.

EYELET; WIDE ROLL; BRASS; TIN PLATE; BARREL O.D. .059; LENGTH UNDER FLANGE .156
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Brass with Tin Plating .007 inch long Wide Roll Eyelets
Circuit Board Hardware - PCB EYELET 1/16 X.156
XCELITE COMBINATION REVERSIBLE SCREWDRIVER HANDLE
EYELETS 0.059" BRASS TIN PLATED
Terminal, Wide Roll Eyelet, 0.045In, Through Hole; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:1.57Mm; Terminal Plating:Tin; Product Range:-; Connector Type:Wide Roll Eyelet; Length:0.156" Rohs Compliant: Yes |Keystone 25

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO