Keystone 23

Eyelet, Wide Roll, Brass, Tin Plate, Barrel O.d. .059, Length Under Flange .093
$ 0.044

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 23.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

Farnell

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.87%

Related Parts

KK Trifurcon Crimp Terminal 6838 18-20 AWG Reel Brass Tin
TE Connectivity62306-2
CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
TE Connectivity62304-2
CONN MAG TERM 600-3000CMA CRIMP / Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp
Flag InsulKrimp Quick Disconnect Female for 14-16 AWG Metal Strip Tab 6.35 x 0.81mm
Quick Disconnect Terminal 14AWG Brass F 17.2mm Tin MP-Lock™ T/R

Descriptions

Descriptions of Keystone 23 provided by its distributors.

EYELET, WIDE ROLL, BRASS, TIN PLATE, BARREL O.D. .059, LENGTH UNDER FLANGE .093
Terminal, Wide Roll Eyelet, 0.045In, Though Hole; Diámetro Del Agujero De Montaje.:1.57Mm; Tamaño De La Lengueta - Métrico:-; Tamaño De La Lengüeta - Imperial:-; Material De Terminal:Latón; Terminal, Acabado:Estaño; Longitud:0.093" |Keystone 23
Wide Roll Eyelet; TERMINAL, WIDE ROLL EYELET, 0.045IN, THD; External Diameter:2.67mm; Grip Range:-; External Depth:2.36mm; Mounting Hole Dia:1.57mm; Fastener Material:Brass; Connector Type:Wide Roll Eyelet; Contact Material:Brass; Contact Plating:Tin

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO