TE Connectivity 62304-2

CONN MAG TERM 600-3000CMA CRIMP / Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62304-2.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+20.59%

CAD Models

Download TE Connectivity 62304-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

TE Connectivity62040-1
Crimp splice, uninsulated, 0.8-2.5 mm², AWG 18.5 to 13.5, black, 5.72 mm
TE Connectivity62001-2
Splice Terminal 12-15.5AWG 5.72mm 4.58mm Tin Strip
TE Connectivity62157-2
Splice Terminal 15.5-22AWG 5.72mm 3.82mm Tin Strip
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
TE Connectivity62000-2
Splice Terminal 15.5-22AWG 5.72mm 3.82mm Tin Strip
Quick Disconnect Terminal, Uninsulated, Tin, 22 to 20 AWG, Brass, Crimp

Descriptions

Descriptions of TE Connectivity 62304-2 provided by its distributors.

CONN MAG TERM 600-3000CMA CRIMP / Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp
Magnet Wire Terminals; 62304-2; TE CONNECTIVITY; Tape & Reel (TR); Crimp; Brass; 5.72 mm
Terminal, Open Barrel Splice, 15Awg; |Te Connectivity Amp 62304-2
AMVAR Series AWG 22-15 Non-Insulated Tin Plated Open Barrel Splice Terminal
Female Crimp Terminal, Brass/Tin, 250V, 150¡ãC, Straight
Crimp splice, uninsulated, 0.3-1.5 mm², AWG 22 to 15, black, 5.72 mm
Splice Terminal 5.72mm 3.82mm Tin Strip
SOLIS SP SPD22-16COM22-18MIL1067 | TE Connectivity 62304-2
Splice Wire Connector, 15 AWG Max, None Insulation, 250 V
AMVAR SPLC 600-3000 020TPBR Splice Type: Pigtail Splice Wire Size: 22 – 15 AWG Wire Size: .3 – 1.5 mm² Wire Size: 600 – 3000 CMA Insulation Option: Uninsulated Pigtail Splice 22 – 15 AWG .3 – 1.5 mm² 600 – 3000 CMA | Electrical Wire Splice | Part Number: 62304-2 | Internal Number: 62304-2 | TE Connectivity | AMPLIVAR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty