Keystone 1641B

Tin Plate 0.62 to 0.82 pin Solder mount Long Press Fit Micro Jack
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1641B.

IHS

Datasheet1 page10 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.125
$ 1.531
Stock
220
5,736
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
-
-
Mount
-
Through Hole
Termination
Solder
Solder
Insulation
-
-
Orientation
-
-
Contact Plating
Tin
Gold
Contact Material
Copper
Copper
Color
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity5050871-8
SOCKET, MINIATURE SPRING, 7.32 MM, CLOSED BOTTOM, SER-5, SN | TE Connectivity 5050871-8
Splice Terminal 18-22AWG 14.7mm 3.33mm Tin Krimptite™ Bag
TE Connectivity5050863-8
SOCKET, MINIATURE SPRING, 6.60 MM, CLOSED BOTTOM, SER-2, SN | TE Connectivity 5050863-8
TE Connectivity5050865-8
Pin Receptacle Connector 0034 0041 086 mm 104 mm No Tail Solder
0.040 ~ 0.050" (1.02mm ~ 1.27mm) No Tail Solder Pin Receptacle Connector"
TE Connectivity3-1437514-6
322-Hcs5P3-100=Holtite Reel As |Amp Te Connectivity 322-HCS5P3-100

Descriptions

Descriptions of Keystone 1641B provided by its distributors.

Tin Plate 0.62 to 0.82 pin Solder mount Long Press Fit Micro Jack
Solder Mount Receptacle for .065 -.082" Pins
Terminal SKT Solder ST Thru-Hole
Plugs, Pins, Jacks and Sockets SOLDER MNT MICRO JCK
Circuit Board Hardware - PCB SOLDER MNT MICRO JCK
CONN PIN RCPT .065-.082 SOLDER
Micro Jack, Pc Board, Solder; No. Of Contacts:1Contacts; Connector Type:Pcb Socket; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Tin Plated Contacts; Contact Termination:Solder Rohs Compliant: No |Keystone 1641B

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO