Keystone 1641A

Jack Terminal Brass/Beryllium Copper RCP 10.16mm Gold
$ 1.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1641A.

IHS

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

DigiKey

Sager Electronics

Newark

Inventory History

3 month trend:
-2.52%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.531
$ 1.125
Stock
5,736
220
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
-
-
Mount
Through Hole
-
Termination
Solder
Solder
Insulation
-
-
Orientation
-
-
Contact Plating
Gold
Tin
Contact Material
Copper
Copper
Color
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-1437514-6
In a Pack of 100, TE Connectivity Holtite Series, PCB Socket, Rated At 5A
RECEPTACLE WITH NO TAIL ACCEPTS .015" (.38MM) -.025" (.64MM) DIAMETER LEADS
0.015 ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder Pin Receptacle Connector"
0.022 ~ 0.032" (0.56mm ~ 0.81mm) No Tail Solder Pin Receptacle Connector"
TE Connectivity / AMP2-1437506-4
8134-Hc6P2-B=Holtite Contact G |Buchanan Te Connectivity 8134-HC6P2-B
Keystone1444
MICRO JACK, SOLDER MOUNT, LENGTH .221, PIN SIZE .032-.046, TIN PLATE

Descriptions

Descriptions of Keystone 1641A provided by its distributors.

Jack Terminal Brass/Beryllium Copper RCP 10.16mm Gold
JACK, PIN SIZE .065-.082",.48" LONG, SOLDER MOUNT, BRASS, GOLD PLATE/FINISH
Solder Mount Receptacle for .065 -.082" Pins
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Terminal SKT Solder ST Thru-Hole
Plugs, Pins, Jacks and Sockets MICRO JACK GLD PLT
Circuit Board Hardware - PCB MICRO JACK GLD PLT
0.12 inch Diameter Solder Mount Micro Jack
CONN PIN RCPT .065-.082 SOLDER
Micro Jack, Pc Board, Solder; No. Of Contacts:1Contacts; Connector Type:Pcb Socket; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Contact Termination:Solder Rohs Compliant: Yes |Keystone 1641A

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1641-A