Keystone 1212

Male PCB Tab Terminal 0.187 in. x 0.032 in. Tab Vertical Mount Brass Tin Plate
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1212.

IHS

Datasheet1 page10 years ago

Future Electronics

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
+39.52%

CAD Models

Download Keystone 1212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone1287
Rubber shell terminal quick connection terminal plug cold pressed terminal
Keystone1213
TERMINAL QUICK-FIT PCB MALE VERTICAL TAB SIZE .205 BRASS TIN PLATE
Keystone1285-ST
Brass Tin Plate 0.046 in Diameter Through Hole Quick-Fit Male Terminal
TE Connectivity726388-2
CRIMP TAB TERMINAL, UNINSULATED, TIN OVER COPPER PLATED, STRAIGHT, 4.8 X 0.5MM
TE Connectivity / AMP61907-1
187 Fast Tab .020Tpcubr Rohs Compliant: Yes |Te Connectivity Amp 61907-1
PCB Tab Quick Disconnect, Male, for Wire, Metal Strip, Tab 4.75 x 0.81mm

Descriptions

Descriptions of Keystone 1212 provided by its distributors.

Male PCB Tab Terminal 0.187 in. x 0.032 in. Tab Vertical Mount Brass Tin Plate
TERMINAL, MALE DISCONNECT, 0.187", QUICK CONNECT; Mounting Hole Dia: 1.3mm; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Terminal Material: Brass; Terminal Plating: Tin; Connecto
Terminal, Male Disconnect, 0.187", Quick Connect; Diámetro Del Agujero De Montaje.:1.3Mm; Tamaño De La Lengueta - Métrico:4.75Mm X 0.81Mm; Tamaño De La Lengüeta - Imperial:0.187" X 0.032"; Material De Terminal:Latón |Keystone 1212

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1212.